Part Details for SN65HVD1040HD by Texas Instruments
Overview of SN65HVD1040HD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65HVD1040HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65HVD1040HD-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 75 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$90.4811 | Buy Now |
DISTI #
595-SN65HVD1040HD
|
Mouser Electronics | CAN Interface IC High Temp Industrial CAN Xcvr RoHS: Compliant | 116 |
|
$84.1400 / $98.0500 | Buy Now |
|
Rochester Electronics | SN65HVD1040-HT High Temp Industrial CAN Transceiver with Ultra Low Power Sleep mode and Remote Bus Wake-up RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$77.6600 / $91.3600 | Buy Now |
|
Ameya Holding Limited | IC TXRX CAN 5V LP 8SOIC | 737 |
|
RFQ |
Part Details for SN65HVD1040HD
SN65HVD1040HD CAD Models
SN65HVD1040HD Part Data Attributes
|
SN65HVD1040HD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1040HD
Texas Instruments
High Temp Industrial CAN Transceiver with Ultra Low Power Sleep mode and Remote Bus Wake-up 8-SOIC -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
Alternate Parts for SN65HVD1040HD
This table gives cross-reference parts and alternative options found for SN65HVD1040HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1040HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1044ADDFRQ1 | Enhanced automotive CAN transceiver with standby 8-SOT-23-THIN -40 to 150 | Texas Instruments | SN65HVD1040HD vs TCAN1044ADDFRQ1 |
MCP2557FD-H/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | SN65HVD1040HD vs MCP2557FD-H/MNY |
UC5351DP | DATACOM, INTERFACE CIRCUIT, PDSO16, POWER, PLASTIC, SOIC-16 | Texas Instruments | SN65HVD1040HD vs UC5351DP |
ADM3051CRZ-REEL7 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | Analog Devices Inc | SN65HVD1040HD vs ADM3051CRZ-REEL7 |
MTC-30600-I | DATACOM, INTERFACE CIRCUIT, PDSO8, SOP-8 | onsemi | SN65HVD1040HD vs MTC-30600-I |
SN75LBC031D | Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65HVD1040HD vs SN75LBC031D |
MAX14883EASA+ | CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | SN65HVD1040HD vs MAX14883EASA+ |
MCP2557FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | SN65HVD1040HD vs MCP2557FD-H/SN |
SN75LBC031DR | Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65HVD1040HD vs SN75LBC031DR |
TCAN1044AVDRQ1 | Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 150 | Texas Instruments | SN65HVD1040HD vs TCAN1044AVDRQ1 |