-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8962
|
Newark | Can Fd Transceiver With Silent Mode 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP2557FD-H/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 | Buy Now |
DISTI #
MCP2557FD-H/SN-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4201 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
MCP2557FD-H/SN
|
Avnet Americas | CAN FD TRANSCEIVER WITH SILENT MODE - Rail/Tube (Alt: MCP2557FD-H/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
579-MCP2557FD-H/SN
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver with Silent Mode RoHS: Compliant | 26808 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
MCP2557FD-H/SN
|
Microchip Technology Inc | SILENT MODE CAN TRANSCEIVER, Projected EOL: 2044-03-29 RoHS: Compliant pbFree: Yes |
1190 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now |
|
Future Electronics | CAN FD TRANSCEIVER WITH SILENT MODE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Container: Tube | 0Tube |
|
$0.8750 / $0.9900 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
2200 In Stock 1500 Factory Stock |
|
$0.6790 / $0.8260 | Buy Now |
DISTI #
54966308
|
Verical | CAN 8Mbps 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 83 Package Multiple: 83 | Americas - 83 |
|
$1.8615 | Buy Now |
|
Ameya Holding Limited | MCP2257 Series 8 Mbps CAN Flexible Data Rate Transceiver w/Silent Mode - SOIC-8 | 2390 |
|
RFQ | |
|
NAC | CAN FD Transceiver with Silent Mode - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 1200 |
|
$0.8600 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2557FD-H/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2557FD-H/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-03-30 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2557FD-H/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2557FD-H/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1044ADDFRQ1 | Enhanced automotive CAN transceiver with standby 8-SOT-23-THIN -40 to 150 | Texas Instruments | MCP2557FD-H/SN vs TCAN1044ADDFRQ1 |
MCP2557FD-H/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2557FD-H/SN vs MCP2557FD-H/MNY |
UC5351DP | DATACOM, INTERFACE CIRCUIT, PDSO16, POWER, PLASTIC, SOIC-16 | Texas Instruments | MCP2557FD-H/SN vs UC5351DP |
ADM3051CRZ-REEL7 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | Analog Devices Inc | MCP2557FD-H/SN vs ADM3051CRZ-REEL7 |
MTC-30600-I | DATACOM, INTERFACE CIRCUIT, PDSO8, SOP-8 | onsemi | MCP2557FD-H/SN vs MTC-30600-I |
SN75LBC031D | Transceiver 8-SOIC 0 to 70 | Texas Instruments | MCP2557FD-H/SN vs SN75LBC031D |
MAX14883EASA+ | CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MCP2557FD-H/SN vs MAX14883EASA+ |
SN75LBC031DR | Transceiver 8-SOIC 0 to 70 | Texas Instruments | MCP2557FD-H/SN vs SN75LBC031DR |
TCAN1044AVDRQ1 | Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 150 | Texas Instruments | MCP2557FD-H/SN vs TCAN1044AVDRQ1 |
MCP2557FD-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2557FD-H/SN vs MCP2557FD-H/MF |