Part Details for TCAN1044ADDFRQ1 by Texas Instruments
Overview of TCAN1044ADDFRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for TCAN1044ADDFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1044ADDFRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2849 In Stock |
|
$0.3080 / $1.3000 | Buy Now |
DISTI #
595-TCAN1044ADDFRQ1
|
Mouser Electronics | CAN Interface IC Enhanced automotive CAN transceiver with standby 8-SOT-23-THIN -40 to 150 RoHS: Compliant | 4302 |
|
$0.3120 / $0.9600 | Buy Now |
|
Ameya Holding Limited | 26769 |
|
RFQ |
Part Details for TCAN1044ADDFRQ1
TCAN1044ADDFRQ1 CAD Models
TCAN1044ADDFRQ1 Part Data Attributes
|
TCAN1044ADDFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1044ADDFRQ1
Texas Instruments
Enhanced automotive CAN transceiver with standby 8-SOT-23-THIN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ESD Value for CANH, CANL wrt GND is 3B | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TCAN1044ADDFRQ1
This table gives cross-reference parts and alternative options found for TCAN1044ADDFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1044ADDFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2557FD-H/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TCAN1044ADDFRQ1 vs MCP2557FD-H/MNY |
UC5351DP | DATACOM, INTERFACE CIRCUIT, PDSO16, POWER, PLASTIC, SOIC-16 | Texas Instruments | TCAN1044ADDFRQ1 vs UC5351DP |
ADM3051CRZ-REEL7 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | Analog Devices Inc | TCAN1044ADDFRQ1 vs ADM3051CRZ-REEL7 |
MTC-30600-I | DATACOM, INTERFACE CIRCUIT, PDSO8, SOP-8 | onsemi | TCAN1044ADDFRQ1 vs MTC-30600-I |
SN75LBC031D | Transceiver 8-SOIC 0 to 70 | Texas Instruments | TCAN1044ADDFRQ1 vs SN75LBC031D |
MAX14883EASA+ | CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TCAN1044ADDFRQ1 vs MAX14883EASA+ |
MCP2557FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TCAN1044ADDFRQ1 vs MCP2557FD-H/SN |
SN75LBC031DR | Transceiver 8-SOIC 0 to 70 | Texas Instruments | TCAN1044ADDFRQ1 vs SN75LBC031DR |
TCAN1044AVDRQ1 | Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 150 | Texas Instruments | TCAN1044ADDFRQ1 vs TCAN1044AVDRQ1 |
MCP2557FD-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TCAN1044ADDFRQ1 vs MCP2557FD-H/MF |