Part Details for ADM3051CRZ-REEL7 by Analog Devices Inc
Overview of ADM3051CRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM3051CRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9293
|
Newark | Can Transceiver, 1Mbps, 1Tx/Rx, 5V, Soic, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3051CRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 777 |
|
$2.2500 | Buy Now |
DISTI #
ADM3051CRZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3299 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
584-ADM3051CRZ-REEL7
|
Mouser Electronics | CAN Interface IC CAN Transceiver RoHS: Compliant | 11352 |
|
$1.5400 / $2.5400 | Buy Now |
DISTI #
V72:2272_06219648
|
Arrow Electronics | CAN 1Mbps 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 Container: Cut Strips | Americas - 222 |
|
$1.5390 / $1.9530 | Buy Now |
|
Analog Devices Inc | CAN Transceiver Min Qty: 1 Package Multiple: 1000 | 660 |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
63266916
|
Verical | CAN 1Mbps 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2233 | Americas - 222 |
|
$1.5390 / $1.9530 | Buy Now |
|
Ameya Holding Limited | IC TXRX CAN 24V 1MBPS 8SOIC | 660 |
|
RFQ | |
DISTI #
C1S103100825590
|
Chip1Stop | CAN 1Mbps 5V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 624 |
|
$1.1900 / $1.8500 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC | 247600 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for ADM3051CRZ-REEL7
ADM3051CRZ-REEL7 CAD Models
ADM3051CRZ-REEL7 Part Data Attributes
|
ADM3051CRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3051CRZ-REEL7
Analog Devices Inc
High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM3051CRZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3051CRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3051CRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1044ADDFRQ1 | Enhanced automotive CAN transceiver with standby 8-SOT-23-THIN -40 to 150 | Texas Instruments | ADM3051CRZ-REEL7 vs TCAN1044ADDFRQ1 |
MCP2557FD-H/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | ADM3051CRZ-REEL7 vs MCP2557FD-H/MNY |
UC5351DP | DATACOM, INTERFACE CIRCUIT, PDSO16, POWER, PLASTIC, SOIC-16 | Texas Instruments | ADM3051CRZ-REEL7 vs UC5351DP |
MTC-30600-I | DATACOM, INTERFACE CIRCUIT, PDSO8, SOP-8 | onsemi | ADM3051CRZ-REEL7 vs MTC-30600-I |
SN75LBC031D | Transceiver 8-SOIC 0 to 70 | Texas Instruments | ADM3051CRZ-REEL7 vs SN75LBC031D |
MAX14883EASA+ | CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | ADM3051CRZ-REEL7 vs MAX14883EASA+ |
MCP2557FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | ADM3051CRZ-REEL7 vs MCP2557FD-H/SN |
SN75LBC031DR | Transceiver 8-SOIC 0 to 70 | Texas Instruments | ADM3051CRZ-REEL7 vs SN75LBC031DR |
TCAN1044AVDRQ1 | Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 150 | Texas Instruments | ADM3051CRZ-REEL7 vs TCAN1044AVDRQ1 |
MCP2557FD-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | ADM3051CRZ-REEL7 vs MCP2557FD-H/MF |