Part Details for SN54LS640J by Motorola Mobility LLC
Overview of SN54LS640J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS640J
SN54LS640J CAD Models
SN54LS640J Part Data Attributes:
|
SN54LS640J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS640J
Motorola Mobility LLC
LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS640J
This table gives cross-reference parts and alternative options found for SN54LS640J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS640J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS640JD | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS640J vs SN54LS640JD |
SN74LS640JDS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS640J vs SN74LS640JDS |
SN74LS640NE4 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | SN54LS640J vs SN74LS640NE4 |
SN74LS640N3 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | SN54LS640J vs SN74LS640N3 |
SN74LS640NE4 | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN54LS640J vs SN74LS640NE4 |
SN74LS640ND | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS640J vs SN74LS640ND |
SN74LS640-1J | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | SN54LS640J vs SN74LS640-1J |
8416101RX | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Lansdale Semiconductor Inc | SN54LS640J vs 8416101RX |
SN54LS640J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | onsemi | SN54LS640J vs SN54LS640J |
SN74LS640J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS640J vs SN74LS640J |