Part Details for SN54LS640JD by Motorola Semiconductor Products
Overview of SN54LS640JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS640JD
SN54LS640JD CAD Models
SN54LS640JD Part Data Attributes
|
SN54LS640JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS640JD
Motorola Semiconductor Products
Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS640JD
This table gives cross-reference parts and alternative options found for SN54LS640JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS640JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS640J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS640JD vs SN74LS640J |
SN74LS640N | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | SN54LS640JD vs SN74LS640N |
SN74LS640N | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS640JD vs SN74LS640N |
DV74LS640N | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | SN54LS640JD vs DV74LS640N |
8416101RX | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Lansdale Semiconductor Inc | SN54LS640JD vs 8416101RX |
HD74LS640P-E | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | SN54LS640JD vs HD74LS640P-E |
SN74LS640ND | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS640JD vs SN74LS640ND |
SN74LS640ND | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN54LS640JD vs SN74LS640ND |
GD54LS640 | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN54LS640JD vs GD54LS640 |
SN74LS640-1J | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | SN54LS640JD vs SN74LS640-1J |