Part Details for GD74LS640-1J by Goldstar Electron Co Ltd
Overview of GD74LS640-1J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS640-1J
GD74LS640-1J CAD Models
GD74LS640-1J Part Data Attributes
|
GD74LS640-1J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS640-1J
Goldstar Electron Co Ltd
Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS640-1J
This table gives cross-reference parts and alternative options found for GD74LS640-1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS640-1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS640N | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Philips Semiconductors | GD74LS640-1J vs 74LS640N |
SN74LS640NDS | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 738-01 | Motorola Semiconductor Products | GD74LS640-1J vs SN74LS640NDS |
5962-8416101VRX | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | GD74LS640-1J vs 5962-8416101VRX |
SN74LS640J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | GD74LS640-1J vs SN74LS640J |
SN74LS640NS | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 738-01 | Motorola Semiconductor Products | GD74LS640-1J vs SN74LS640NS |
SN74LS640ND | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | GD74LS640-1J vs SN74LS640ND |
N74LS640N | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | YAGEO Corporation | GD74LS640-1J vs N74LS640N |
SN54LS640JD | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74LS640-1J vs SN54LS640JD |
SN74LS640NS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | GD74LS640-1J vs SN74LS640NS |
SN54LS640JD | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | GD74LS640-1J vs SN54LS640JD |