Part Details for 8416101RX by Lansdale Semiconductor Inc
Overview of 8416101RX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 8416101RX
8416101RX CAD Models
8416101RX Part Data Attributes:
|
8416101RX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
8416101RX
Lansdale Semiconductor Inc
Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8416101RX
This table gives cross-reference parts and alternative options found for 8416101RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8416101RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS640-1N3 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | 8416101RX vs SN74LS640-1N3 |
SNJ54LS640J | Octal Bus Transceivers 20-CDIP -55 to 125 | Texas Instruments | 8416101RX vs SNJ54LS640J |
SN74LS640NS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | 8416101RX vs SN74LS640NS |
GD54LS640 | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, | Goldstar Electron Co Ltd | 8416101RX vs GD54LS640 |
5962-8416101VRA | Octal Bus Transceivers 20-CDIP -55 to 125 | Texas Instruments | 8416101RX vs 5962-8416101VRA |
SN74LS640JS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 8416101RX vs SN74LS640JS |
74LS640N | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Signetics | 8416101RX vs 74LS640N |
SN74LS640J | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | 8416101RX vs SN74LS640J |
SN74LS640N | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | 8416101RX vs SN74LS640N |
SN74LS640-1NE4 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | 8416101RX vs SN74LS640-1NE4 |