-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2358
|
Newark | Schottky Diode Uhf 30 V/ Reel |Onsemi SMMBD301LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1080 | Buy Now |
DISTI #
SMMBD301LT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4677 In Stock |
|
$0.0780 / $0.2600 | Buy Now |
DISTI #
SMMBD301LT3G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBD301LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0689 / $0.0739 | Buy Now |
DISTI #
863-SMMBD301LT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 200 mA, 30 V, Schottky Diode UHF RoHS: Compliant | 8955 |
|
$0.0780 / $0.2400 | Buy Now |
|
Rochester Electronics | MMBD301L - Mixer Diode RoHS: Compliant Status: Active Min Qty: 1 | 85183 |
|
$0.0774 / $0.0910 | Buy Now |
|
ComSIT USA | SILICON HOT-CARRIER DIODE Mixer Diode, Silicon RoHS: Compliant | Americas - 19799 |
|
RFQ | |
DISTI #
SMMBD301LT3G
|
Avnet Silica | (Alt: SMMBD301LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMMBD301LT3G
|
EBV Elektronik | (Alt: SMMBD301LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 100000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBD301LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBD301LT3G
onsemi
200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMMBD301LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBD301LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17TRL13 | Mixer Diode, Silicon | YAGEO Corporation | SMMBD301LT3G vs BAT17TRL13 |
BAT17TRL | Mixer Diode, Silicon | YAGEO Corporation | SMMBD301LT3G vs BAT17TRL |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | SMMBD301LT3G vs BAT17,235 |
BAT17 | Mixer Diode, 8dB Noise Figure, Silicon | Siemens | SMMBD301LT3G vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | SMMBD301LT3G vs BAT17T/R |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | SMMBD301LT3G vs MMBD301L |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | SMMBD301LT3G vs BAT17 |
BAT17-T | Mixer Diode | Nexperia | SMMBD301LT3G vs BAT17-T |
BAT17 | Mixer Diode | Nexperia | SMMBD301LT3G vs BAT17 |
JDH3D01S | DIODE SILICON, MIXER DIODE, 1-2S1C, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | SMMBD301LT3G vs JDH3D01S |