Part Details for SMJ320MCM42CHFNL40 by Texas Instruments
Overview of SMJ320MCM42CHFNL40 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ320MCM42CHFNL40
SMJ320MCM42CHFNL40 CAD Models
SMJ320MCM42CHFNL40 Part Data Attributes
|
SMJ320MCM42CHFNL40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320MCM42CHFNL40
Texas Instruments
32-BIT, 40MHz, OTHER DSP, CQFP408, TIE-BAR, CERAMIC, QFP-408
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 408 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-CQFP-F408 | |
Length | 67.31 mm | |
Number of Terminals | 408 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 67.31 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SMJ320MCM42CHFNL40
This table gives cross-reference parts and alternative options found for SMJ320MCM42CHFNL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320MCM42CHFNL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9678902QXC | 32-BIT, 40MHz, OTHER DSP, CQFP408, CERAMIC, QFP-408 | Texas Instruments | SMJ320MCM42CHFNL40 vs 5962-9678902QXC |
SMJ320MCM42AHFNM40 | 32-BIT, 40MHz, OTHER DSP, CQFP408 | Texas Instruments | SMJ320MCM42CHFNL40 vs SMJ320MCM42AHFNM40 |
SMJ320MCM42DHFNL40 | 32-BIT, 40MHz, OTHER DSP, CQFP408, CERAMIC, QFP-408 | Texas Instruments | SMJ320MCM42CHFNL40 vs SMJ320MCM42DHFNL40 |
SM320MCM42CHFNM40 | 32-BIT, 40MHz, OTHER DSP, CQFP408, TIE-BAR, CERAMIC, QFP-408 | Texas Instruments | SMJ320MCM42CHFNL40 vs SM320MCM42CHFNM40 |
SMJ320MCM42CHFNM40 | 32-BIT, 40MHz, OTHER DSP, CQFP408, CERAMIC, QFP-408 | Texas Instruments | SMJ320MCM42CHFNL40 vs SMJ320MCM42CHFNM40 |