Part Details for SM320MCM42CHFNM40 by Texas Instruments
Overview of SM320MCM42CHFNM40 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM320MCM42CHFNM40
SM320MCM42CHFNM40 CAD Models
SM320MCM42CHFNM40 Part Data Attributes:
|
SM320MCM42CHFNM40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320MCM42CHFNM40
Texas Instruments
32-BIT, 40MHz, OTHER DSP, CQFP408, TIE-BAR, CERAMIC, QFP-408
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK408,4.0SQ,25 | |
Pin Count | 408 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-CQFP-F408 | |
Length | 67.31 mm | |
Low Power Mode | NO | |
Number of Terminals | 408 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK408,4.0SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 1500 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 67.31 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320MCM42CHFNM40
This table gives cross-reference parts and alternative options found for SM320MCM42CHFNM40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320MCM42CHFNM40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9678902QXX | 32-BIT, 40MHz, OTHER DSP, CQFP408, TIE-BAR, CERAMIC, QFP-408 | Texas Instruments | SM320MCM42CHFNM40 vs 5962-9678902QXX |
SMJ320MCM42AHFNM40 | 32-BIT, 40MHz, OTHER DSP, CQFP408 | Texas Instruments | SM320MCM42CHFNM40 vs SMJ320MCM42AHFNM40 |