SMJ320MCM42CHFNL40 vs SMJ320MCM42CHFNM40 feature comparison

SMJ320MCM42CHFNL40 Texas Instruments

Buy Now Datasheet

SMJ320MCM42CHFNM40 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description GQFF, QFF, TPAK408,4.0SQ,25
Pin Count 408 408
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter NO NO
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
JESD-30 Code S-CQFP-F408 S-CQFP-F408
Length 67.31 mm 67.31 mm
Number of Terminals 408 408
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 4.45 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 67.31 mm 67.31 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Rohs Code No
Bit Size 32
Internal Bus Architecture MULTIPLE
Low Power Mode NO
Package Equivalence Code TPAK408,4.0SQ,25
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 262144
Screening Level MIL-PRF-38535
Supply Current-Max 1500 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMJ320MCM42CHFNL40 with alternatives

Compare SMJ320MCM42CHFNM40 with alternatives