SMJ320MCM42CHFNL40 vs SMJ320MCM42AHFNM40 feature comparison

SMJ320MCM42CHFNL40 Texas Instruments

Buy Now Datasheet

SMJ320MCM42AHFNM40 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description GQFF, QFP, TPAK408,4.0SQ,25
Pin Count 408
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter NO NO
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
JESD-30 Code S-CQFP-F408 S-CQFP-G408
Length 67.31 mm
Number of Terminals 408 408
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Width 67.31 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Rohs Code No
Bit Size 32
Internal Bus Architecture SINGLE
Low Power Mode NO
Package Equivalence Code TPAK408,4.0SQ,25
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 262144
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 1100 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMJ320MCM42CHFNL40 with alternatives

Compare SMJ320MCM42AHFNM40 with alternatives