There are no models available for this part yet.
Overview of SMF105A by Goodwork Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SMF105A by Goodwork Semiconductor Co Ltd
Part Data Attributes for SMF105A by Goodwork Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GOODWORK SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
YES
|
Alternate Parts for SMF105A
This table gives cross-reference parts and alternative options found for SMF105A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF105A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER106 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | SMF105A vs HER106 |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | SMF105A vs RGP10JZ |
UF4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | SMF105A vs UF4005 |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Semi-Conductor Co Ltd | SMF105A vs RGP10JZ |
FR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | SMF105A vs FR105 |
SFR1T5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | SMF105A vs SFR1T5 |
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | SMF105A vs 1N4005/G |
1N4937 | Rectifier Diode, | NTE Electronics Inc | SMF105A vs 1N4937 |
US1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | SMF105A vs US1J |
BA158 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | SMF105A vs BA158 |