Part Details for RGP10JZ by Galaxy Microelectronics
Overview of RGP10JZ by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10JZ
RGP10JZ CAD Models
RGP10JZ Part Data Attributes
|
RGP10JZ
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RGP10JZ
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO |
Alternate Parts for RGP10JZ
This table gives cross-reference parts and alternative options found for RGP10JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER106 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | RGP10JZ vs HER106 |
1N4937 | Rectifier Diode, | Taitron Components Inc | RGP10JZ vs 1N4937 |
S1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | RGP10JZ vs S1J |
BYT43J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | RGP10JZ vs BYT43J |
M5J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | RGP10JZ vs M5J |
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | RGP10JZ vs 1N4005/G |
1N4937G | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | RGP10JZ vs 1N4937G |
UF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | RGP10JZ vs UF1J |
HER106 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | RGP10JZ vs HER106 |
1N4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2 | Solitron Devices Inc | RGP10JZ vs 1N4005 |