Part Details for HER106 by JGD Semiconductors Co Ltd
Overview of HER106 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER106
HER106 CAD Models
HER106 Part Data Attributes
|
HER106
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER106
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for HER106
This table gives cross-reference parts and alternative options found for HER106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937 | Rectifier Diode, | Taitron Components Inc | HER106 vs 1N4937 |
S1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | HER106 vs S1J |
BYT43J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | HER106 vs BYT43J |
M5J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | HER106 vs M5J |
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | HER106 vs 1N4005/G |
1N4937G | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | HER106 vs 1N4937G |
UF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | HER106 vs UF1J |
HER106 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | HER106 vs HER106 |
1N4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2 | Solitron Devices Inc | HER106 vs 1N4005 |
SFR105S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | HER106 vs SFR105S |