Part Details for 1N4005/G by RFE International Inc
Overview of 1N4005/G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4005/G
1N4005/G CAD Models
1N4005/G Part Data Attributes
|
1N4005/G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
1N4005/G
RFE International Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N4005/G
This table gives cross-reference parts and alternative options found for 1N4005/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4005/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF1J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | 1N4005/G vs UF1J |
1N4937 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4005/G vs 1N4937 |
BYM11-600/26 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | 1N4005/G vs BYM11-600/26 |
1N4937G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | 1N4005/G vs 1N4937G |
1N4005 | Baneasa SA | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, F126, 2 PIN | 1N4005/G vs 1N4005 |
LL4937G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | 1N4005/G vs LL4937G |
GP10J | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | 1N4005/G vs GP10J |
SFR1T5 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | 1N4005/G vs SFR1T5 |
RGP10JZ | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | 1N4005/G vs RGP10JZ |
HER106 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | 1N4005/G vs HER106 |