-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 100-V full bridge gate driver with Integrated current sense amplifier 28-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM72295MA/NOPB-ND
|
DigiKey | IC PHOTO FULL BRIDGE DR 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
77 In Stock |
|
$5.1288 / $6.0400 | Buy Now |
DISTI #
926-SM72295MA/NOPB
|
Mouser Electronics | Gate Drivers Photovoltaic Full Bridge Dvr RoHS: Compliant | 157 |
|
$3.7700 / $6.0400 | Buy Now |
|
Ameya Holding Limited | IC PHOTO FULL BRIDGE DR 28SOIC | 33152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM72295MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72295MA/NOPB
Texas Instruments
3-A, 100-V full bridge gate driver with Integrated current sense amplifier 28-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SM72295MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72295MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72295MA | IC FULL BRDG BASED MOSFET DRIVER, PDSO28, SOIC-28, MOSFET Driver | National Semiconductor Corporation | SM72295MA/NOPB vs SM72295MA |
SM72295MA | IC FULL BRDG BASED MOSFET DRIVER, PDSO28, SOIC-28, MOSFET Driver | Texas Instruments | SM72295MA/NOPB vs SM72295MA |
SM72295MAE/NOPB | 3A Full Bridge Gate Driver with integrated Current Sense Amplifier SM72295 28-SOIC -40 to 125 | Texas Instruments | SM72295MA/NOPB vs SM72295MAE/NOPB |
SM72295MAE | IC FULL BRDG BASED MOSFET DRIVER, PDSO28, SOIC-28, MOSFET Driver | Texas Instruments | SM72295MA/NOPB vs SM72295MAE |
SM72295MAX | IC FULL BRDG BASED MOSFET DRIVER, PDSO28, SOIC-28, MOSFET Driver | Texas Instruments | SM72295MA/NOPB vs SM72295MAX |