Part Details for SM72295MA by Texas Instruments
Overview of SM72295MA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM72295MA
SM72295MA CAD Models
SM72295MA Part Data Attributes
|
SM72295MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72295MA
Texas Instruments
IC FULL BRDG BASED MOSFET DRIVER, PDSO28, SOIC-28, MOSFET Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.91 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for SM72295MA
This table gives cross-reference parts and alternative options found for SM72295MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72295MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72295MAX/NOPB | 3-A, 100-V full bridge gate driver with Integrated current sense amplifier 28-SOIC -40 to 125 | Texas Instruments | SM72295MA vs SM72295MAX/NOPB |