-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Full Bridge Gate Driver with integrated Current Sense Amplifier SM72295 28-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM72295MAE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72295MAE/NOPB
Texas Instruments
3A Full Bridge Gate Driver with integrated Current Sense Amplifier SM72295 28-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM72295MAE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72295MAE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72295MAX/NOPB | 3-A, 100-V full bridge gate driver with Integrated current sense amplifier 28-SOIC -40 to 125 | Texas Instruments | SM72295MAE/NOPB vs SM72295MAX/NOPB |