-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1242-1-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84426 In Stock |
|
$0.9241 / $1.5400 | Buy Now |
DISTI #
SIT1552AI-JF-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-JF-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9532 | Buy Now |
DISTI #
788-1552AIJFDCC32.7D
|
Mouser Electronics | TCXO Oscillators 32.768kHz 10ppm -40C +85C RoHS: Compliant | 13155 |
|
$0.9120 / $1.5300 | Buy Now |
DISTI #
69082723
|
Verical | Oscillator MEMS 0.032768MHz ±10ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2307 | Americas - 6000 |
|
$1.6486 | Buy Now |
DISTI #
SIT1552AI-JF-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-JF-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9532 | Buy Now |
DISTI #
SIT1552AI-JF-DCC-32.768D
|
Avnet Silica | Ultra Small, Ultra-Low Power 32.768 kHz TCXO (Alt: SIT1552AI-JF-DCC-32.768D) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MEMS OSC TCXO 32.7680KHZ LVCMOS | 2500 |
|
RFQ | |
DISTI #
4127029
|
Farnell | TCXO, 32.768KHZ, LVCMOS, 1.5MM X 0.8MM RoHS: Compliant Min Qty: 18000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.9393 | Buy Now |
|
LCSC | 10ppm LVCMOS 1.5V3.63V 32.768kHz UFBGA-4 Pre-programmed Oscillators ROHS | 10 |
|
$1.0174 / $1.5590 | Buy Now |
|
SEMIX | Smallest (1.2 mm2 ), Ultra-Low Power, 32.768 kHz MEMS TCXO | 6000 |
|
$0.8600 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1552AI-JF-DCC-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1552AI-JF-DCC-32.768D
SiTime Corporation
Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
This table gives cross-reference parts and alternative options found for SIT1552AI-JF-DCC-32.768D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1552AI-JF-DCC-32.768D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMTXK-32.768KHZ-LY-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768D vs ASTMTXK-32.768KHZ-LY-T3 |
MT-9560AE-JB-DCC-32K768 | LVCMOS Output Clock Oscillator, 0.032768MHz Nom | Microchip Technology Inc | SIT1552AI-JF-DCC-32.768D vs MT-9560AE-JB-DCC-32K768 |
MT-9560AT-JB-DCC-32K768 | LVCMOS Output Clock Oscillator, 0.032768MHz Nom | Microchip Technology Inc | SIT1552AI-JF-DCC-32.768D vs MT-9560AT-JB-DCC-32K768 |
ASTMTXK-32.768KHZ-NY-T10 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768D vs ASTMTXK-32.768KHZ-NY-T10 |
ASTMTXK-32.768KHZ-NY-T | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768D vs ASTMTXK-32.768KHZ-NY-T |
ASTMTXK-32.768KHZ-LY-T | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768D vs ASTMTXK-32.768KHZ-LY-T |
ASTMTXK-32.768KHZ-NY-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768D vs ASTMTXK-32.768KHZ-NY-T3 |