SIT1552AI-JF-DCC-32.768D vs ASTMTXK-32.768KHZ-NY-T3 feature comparison

SIT1552AI-JF-DCC-32.768D SiTime Corporation

Buy Now Datasheet

ASTMTXK-32.768KHZ-NY-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer SiTime ABRACON
Additional Feature TR
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 200 ns 200 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 1.54mm x 0.84mm x 0.6mm 1.54mm x 0.84 mm x 0.6mm
Rise Time-Max 200 ns 200 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.5 V 1.5 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1
Number of Terminals 4
Package Equivalence Code BGA4,2X2,40/16
Supply Current-Max 0.0015 mA

Compare SIT1552AI-JF-DCC-32.768D with alternatives

Compare ASTMTXK-32.768KHZ-NY-T3 with alternatives