Part Details for ASTMTXK-32.768KHZ-LY-T3 by Abracon Corporation
Overview of ASTMTXK-32.768KHZ-LY-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTMTXK-32.768KHZ-LY-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7688
|
Newark | Standard Clock Oscillators Mems Osc Xo 32.7680Khz Rohs Compliant: Yes |Abracon ASTMTXK-32.768KHZ-LY-T3 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $3.1000 | Buy Now |
DISTI #
71470690
|
RS | Frequency Control - - ASTMTXK-32.768kHz-LY-T3 | Abracon ASTMTXK-32.768KHZ-LY-T3 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $1.9400 | RFQ |
Part Details for ASTMTXK-32.768KHZ-LY-T3
ASTMTXK-32.768KHZ-LY-T3 CAD Models
ASTMTXK-32.768KHZ-LY-T3 Part Data Attributes
|
ASTMTXK-32.768KHZ-LY-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMTXK-32.768KHZ-LY-T3
Abracon Corporation
MEMS OSC XO 32.7680KHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84 mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for ASTMTXK-32.768KHZ-LY-T3
This table gives cross-reference parts and alternative options found for ASTMTXK-32.768KHZ-LY-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMTXK-32.768KHZ-LY-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT-9560AT-JB-DCC-32K768 | LVCMOS Output Clock Oscillator, 0.032768MHz Nom | Microchip Technology Inc | ASTMTXK-32.768KHZ-LY-T3 vs MT-9560AT-JB-DCC-32K768 |
MT-9560AE-JB-DCC-32K768 | LVCMOS Output Clock Oscillator, 0.032768MHz Nom | Microchip Technology Inc | ASTMTXK-32.768KHZ-LY-T3 vs MT-9560AE-JB-DCC-32K768 |
ASTMTXK-32.768KHZ-LY-T10 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | ASTMTXK-32.768KHZ-LY-T3 vs ASTMTXK-32.768KHZ-LY-T10 |
ASTMTXK-32.768KHZ-NY-T | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | ASTMTXK-32.768KHZ-LY-T3 vs ASTMTXK-32.768KHZ-NY-T |
ASTMTXK-32.768KHZ-LY-T | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | ASTMTXK-32.768KHZ-LY-T3 vs ASTMTXK-32.768KHZ-LY-T |