SIT1552AI-JF-DCC-32.768D
vs
MT-9560AE-JB-DCC-32K768
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
TR
|
|
Aging |
1 PPM/FIRST YEAR
|
|
Fall Time-Max |
200 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
10%
|
|
JESD-609 Code |
e1
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
0.032768 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
1.54mm x 0.84mm x 0.6mm
|
|
Rise Time-Max |
200 ns
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
1.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
52/48 %
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
CSP-4
|
|
|
|
Compare SIT1552AI-JF-DCC-32.768D with alternatives
Compare MT-9560AE-JB-DCC-32K768 with alternatives