Part Details for SI1405DL-T1-E3 by Vishay Siliconix
Overview of SI1405DL-T1-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SI1405DL-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70026092
|
RS | MOSFET, Power, P-Ch, VDSS -8V, RDS(ON) 0.1Ohm, ID +/-1.6A, SC-70 (SOT-363),PD 0.568W | Siliconix / Vishay SI1405DL-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 / $0.3480 | RFQ |
Part Details for SI1405DL-T1-E3
SI1405DL-T1-E3 CAD Models
SI1405DL-T1-E3 Part Data Attributes:
|
SI1405DL-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1405DL-T1-E3
Vishay Siliconix
TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SI1405DL-T1-E3
This table gives cross-reference parts and alternative options found for SI1405DL-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1405DL-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGSF3441VT1 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, TSOP-6 | onsemi | SI1405DL-T1-E3 vs MGSF3441VT1 |
MGSF3441V | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, TSOP-6 | onsemi | SI1405DL-T1-E3 vs MGSF3441V |
MGSF3441VT3 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | SI1405DL-T1-E3 vs MGSF3441VT3 |
SI1467DH-T1-E3 | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1405DL-T1-E3 vs SI1467DH-T1-E3 |
SI1467DH-T1-GE3 | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1405DL-T1-E3 vs SI1467DH-T1-GE3 |
MGSF3441VT1 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | SI1405DL-T1-E3 vs MGSF3441VT1 |
MGSF3441VT3 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, TSOP-6 | onsemi | SI1405DL-T1-E3 vs MGSF3441VT3 |