SI1405DL-T1-E3
vs
MGSF3441VT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY SILICONIX
|
MOTOROLA INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
SMALL OUTLINE, R-PDSO-G6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
8 V
|
20 V
|
Drain Current-Max (ID) |
1.6 A
|
3.3 A
|
Drain-source On Resistance-Max |
0.125 Ω
|
0.09 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
2 W
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare SI1405DL-T1-E3 with alternatives
Compare MGSF3441VT1 with alternatives