Part Details for SI1467DH-T1-GE3 by Vishay Intertechnologies
Overview of SI1467DH-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1467DH-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5873
|
Newark | P-Channel 20-V (D-S) Mosfet Rohs Compliant: No |Vishay SI1467DH-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 | Buy Now |
DISTI #
SI1467DH-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 20V 3A 6-Pin SC-70 T/R - Tape and Reel (Alt: SI1467DH-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.2915 | Buy Now |
DISTI #
781-SI1467DH-T1-GE3
|
Mouser Electronics | MOSFET -20V Vds 8V Vgs SC70-6 RoHS: Compliant | 3424 |
|
$0.2120 / $0.6600 | Buy Now |
|
Future Electronics | Si1467DH Series 20 V 90 mOhm Surface Mount P-Channel MOSFET - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | Si1467DH Series 20 V 90 mOhm Surface Mount P-Channel MOSFET - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
SI1467DH-T1-GE3
|
TTI | MOSFET -20V Vds 8V Vgs SC70-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2120 / $0.2370 | Buy Now |
DISTI #
SI1467DH-T1-GE3
|
EBV Elektronik | (Alt: SI1467DH-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SI1467DH-T1-GE3
SI1467DH-T1-GE3 CAD Models
SI1467DH-T1-GE3 Part Data Attributes:
|
SI1467DH-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI1467DH-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.78 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for SI1467DH-T1-GE3
This table gives cross-reference parts and alternative options found for SI1467DH-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1467DH-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGSF3441VT1 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | SI1467DH-T1-GE3 vs MGSF3441VT1 |
MGSF3441VT3 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, TSOP-6 | onsemi | SI1467DH-T1-GE3 vs MGSF3441VT3 |
MGSF3441VT3 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | SI1467DH-T1-GE3 vs MGSF3441VT3 |
SI1467DH-T1-E3 | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1467DH-T1-GE3 vs SI1467DH-T1-E3 |
MGSF3441VT1 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, TSOP-6 | onsemi | SI1467DH-T1-GE3 vs MGSF3441VT1 |