Part Details for MGSF3441VT1 by Motorola Mobility LLC
Overview of MGSF3441VT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MGSF3441VT1
MGSF3441VT1 CAD Models
MGSF3441VT1 Part Data Attributes:
|
MGSF3441VT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MGSF3441VT1
Motorola Mobility LLC
3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MGSF3441VT1
This table gives cross-reference parts and alternative options found for MGSF3441VT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGSF3441VT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1467DH-T1-GE3 | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | MGSF3441VT1 vs SI1467DH-T1-GE3 |
MGSF3441VT3 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, TSOP-6 | onsemi | MGSF3441VT1 vs MGSF3441VT3 |
MGSF3441VT3 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MGSF3441VT1 vs MGSF3441VT3 |
SI1467DH-T1-E3 | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | MGSF3441VT1 vs SI1467DH-T1-E3 |
MGSF3441VT1 | 3300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, TSOP-6 | onsemi | MGSF3441VT1 vs MGSF3441VT1 |