Part Details for SGP10N60RUF by Fairchild Semiconductor Corporation
Overview of SGP10N60RUF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGP10N60RUF
SGP10N60RUF CAD Models
SGP10N60RUF Part Data Attributes
|
SGP10N60RUF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGP10N60RUF
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 220 ns | |
Gate-Emitter Thr Voltage-Max | 8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 284 ns | |
Turn-on Time-Nom (ton) | 49 ns |
Alternate Parts for SGP10N60RUF
This table gives cross-reference parts and alternative options found for SGP10N60RUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP10N60RUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT35GN120SG | Microchip Technology Inc | $9.6502 | Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel | SGP10N60RUF vs APT35GN120SG |
IXSH16N60U1 | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | SGP10N60RUF vs IXSH16N60U1 |
STGW12NB60HD | STMicroelectronics | Check for Price | 24A, 600V, N-CHANNEL IGBT, TO-247, TO-247, 3 PIN | SGP10N60RUF vs STGW12NB60HD |
HGT1S7N60B3S | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | SGP10N60RUF vs HGT1S7N60B3S |
HGT1S12N60B3 | Harris Semiconductor | Check for Price | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-262AA, PLASTIC PACKAGE-3 | SGP10N60RUF vs HGT1S12N60B3 |
IRGBC40K | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | SGP10N60RUF vs IRGBC40K |
HGTG7N60A4 | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | SGP10N60RUF vs HGTG7N60A4 |
IRG4PC40S | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | SGP10N60RUF vs IRG4PC40S |
SGB20N60 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, D2PAK-3 | SGP10N60RUF vs SGB20N60 |
SGH13N60UFD | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | SGP10N60RUF vs SGH13N60UFD |