Part Details for IXGH25N100U1 by Littelfuse Inc
Overview of IXGH25N100U1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXGH25N100U1
IXGH25N100U1 CAD Models
IXGH25N100U1 Part Data Attributes
|
IXGH25N100U1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXGH25N100U1
Littelfuse Inc
Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SPEED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 3000 ns | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 720 ns | |
Turn-on Time-Nom (ton) | 100 ns |
Alternate Parts for IXGH25N100U1
This table gives cross-reference parts and alternative options found for IXGH25N100U1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGH25N100U1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGP13N60UF | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | IXGH25N100U1 vs SGP13N60UF |
IXGH38N60 | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXGH25N100U1 vs IXGH38N60 |
MGP14N60E | onsemi | Check for Price | 18A, 600V, N-CHANNEL IGBT, TO-220AB, CASE 221A-09, 3 PIN | IXGH25N100U1 vs MGP14N60E |
APT30GP60SG | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, D3PAK, 3 PIN | IXGH25N100U1 vs APT30GP60SG |
IRGPC30FD2 | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | IXGH25N100U1 vs IRGPC30FD2 |
IRG4PC40SPBF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | IXGH25N100U1 vs IRG4PC40SPBF |
APT12GT60KR | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | IXGH25N100U1 vs APT12GT60KR |
HGTG20N60A4D | onsemi | Check for Price | 600V, SMPS IGBT, TO-247-3, 450-TUBE | IXGH25N100U1 vs HGTG20N60A4D |
IRG4PC40WPBF | Infineon Technologies AG | $1.3831 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | IXGH25N100U1 vs IRG4PC40WPBF |
IXGH22N50B | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 44A I(C), 500V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXGH25N100U1 vs IXGH22N50B |