Datasheets
SFH610A-3 by:

Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4

Part Details for SFH610A-3 by Siemens

Overview of SFH610A-3 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for SFH610A-3

Part # Distributor Description Stock Price Buy
Quest Components 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER 700
  • 1 $0.8100
  • 104 $0.3780
  • 530 $0.3375
$0.3375 / $0.8100 Buy Now

Part Details for SFH610A-3

SFH610A-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFH610A-3 Part Data Attributes

SFH610A-3 Siemens
Buy Now Datasheet
Compare Parts:
SFH610A-3 Siemens Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
Part Life Cycle Code Transferred
Ihs Manufacturer SIEMENS A G
Package Description PLASTIC, DIP-4
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Alternate Parts for SFH610A-3

This table gives cross-reference parts and alternative options found for SFH610A-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH610A-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFH610A-3 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Infineon Technologies AG SFH610A-3 vs SFH610A-3
Part Number Description Manufacturer Compare
MOC208R2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC SFH610A-3 vs MOC208R2
SFH608-2 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Infineon Technologies AG SFH610A-3 vs SFH608-2
SFH640-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens SFH610A-3 vs SFH640-1
TIL191A Transistor Output Optocoupler, 1-Element, 5300V Isolation Isocom Components SFH610A-3 vs TIL191A
MCT275 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components SFH610A-3 vs MCT275
SFH610A-3 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Infineon Technologies AG SFH610A-3 vs SFH610A-3
MCT274 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens SFH610A-3 vs MCT274
CQY80N Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6 Vishay Semiconductors SFH610A-3 vs CQY80N
PS2501-1 Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 NEC Compound Semiconductor Devices Ltd SFH610A-3 vs PS2501-1
MOC208 Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 Isocom Components SFH610A-3 vs MOC208

SFH610A-3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH610A-3 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH610A-3 by Siemens

  • Please alert me when SFH610A-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH610A-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH610A-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH610A-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH610A-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH610A-3 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: