Part Details for MCT275 by Isocom Components
Overview of MCT275 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for MCT275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MCT275-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1889 | Buy Now |
DISTI #
77682598
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 99840 |
|
$0.1518 | Buy Now |
|
Quest Components | Part Number Only | 3552 |
|
$0.4200 / $1.2000 | Buy Now |
|
NAC | Transistor Output Optocoupler RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 185 |
|
$0.1408 / $0.2090 | Buy Now |
|
Ozdisan Elektronik | DC-IN 1-CH TRANSISTOR DC-OUT PDIP6 | 0 |
|
$0.2445 / $0.2812 | RFQ |
Part Details for MCT275
MCT275 CAD Models
MCT275 Part Data Attributes:
|
MCT275
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT275
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 70% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Response Time-Max | 0.0000045 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MCT275
This table gives cross-reference parts and alternative options found for MCT275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615AA-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | MCT275 vs SFH615AA-X016 |
4N35.3S | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MCT275 vs 4N35.3S |
MCT272 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | MCT275 vs MCT272 |
CNY75A | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6 | Vishay Semiconductors | MCT275 vs CNY75A |
PS2651-M | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics America Inc | MCT275 vs PS2651-M |
SFH610A-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | MCT275 vs SFH610A-3 |
PS2652-M | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics Group | MCT275 vs PS2652-M |
SFH618A-4-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | MCT275 vs SFH618A-4-X001 |
SFH601-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Isocom LTD | MCT275 vs SFH601-2 |
CNY17-4.S | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MCT275 vs CNY17-4.S |