Part Details for SFH608-2 by Infineon Technologies AG
Overview of SFH608-2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH608-2
SFH608-2 CAD Models
SFH608-2 Part Data Attributes:
|
SFH608-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH608-2
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH608-2
This table gives cross-reference parts and alternative options found for SFH608-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH608-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615AA-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH608-2 vs SFH615AA-X016 |
4N35.3S | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | SFH608-2 vs 4N35.3S |
MCT272 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | SFH608-2 vs MCT272 |
CNY75A | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6 | Vishay Semiconductors | SFH608-2 vs CNY75A |
PS2651-M | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics America Inc | SFH608-2 vs PS2651-M |
SFH610A-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | SFH608-2 vs SFH610A-3 |
PS2652-M | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics Group | SFH608-2 vs PS2652-M |
SFH618A-4-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH608-2 vs SFH618A-4-X001 |
SFH601-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Isocom LTD | SFH608-2 vs SFH601-2 |
CNY17-4.S | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | SFH608-2 vs CNY17-4.S |