Part Details for SD1490 by Advanced Semiconductor Inc
Overview of SD1490 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for SD1490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-SD1490
|
Mouser Electronics | RF Bipolar Transistors RF Transistor RoHS: Compliant | 0 |
|
$109.8700 / $127.0300 | Order Now |
Part Details for SD1490
SD1490 CAD Models
SD1490 Part Data Attributes
|
SD1490
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SD1490
Advanced Semiconductor Inc
RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 155 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD1490
This table gives cross-reference parts and alternative options found for SD1490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5175 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PACKAGE STYLE .280 4L STUD, 4 PIN | Advanced Semiconductor Inc | SD1490 vs MRF5175 |
MRF653 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1490 vs MRF653 |
TPV7025 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1490 vs TPV7025 |
MRF240A | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | SD1490 vs MRF240A |
SD1272 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | SD1490 vs SD1272 |
MS1504 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M135, 4 PIN | Microsemi Corporation | SD1490 vs MS1504 |
2N3632 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN, BIP RF Power | NXP Semiconductors | SD1490 vs 2N3632 |
2N3632 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Solitron Devices Inc | SD1490 vs 2N3632 |
2N6080 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1490 vs 2N6080 |
MS1506 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | SD1490 vs MS1506 |