SD1490 vs MRF5175 feature comparison

SD1490 Advanced Semiconductor Inc

Buy Now Datasheet

MRF5175 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC ASI SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-CDFM-F4 POST/STUD MOUNT, O-CRPM-F4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection BASE
Collector Current-Max (IC) 8 A 1 A
Collector-Emitter Voltage-Max 30 V 33 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F4 O-CRPM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 155 W 12 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Collector-Base Capacitance-Max 15 pF

Compare SD1490 with alternatives

Compare MRF5175 with alternatives