Part Details for 2N3632 by Solitron Devices Inc
Overview of 2N3632 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3632
2N3632 CAD Models
2N3632 Part Data Attributes:
|
2N3632
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N3632
Solitron Devices Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | TO-60 | |
Package Description | TO-60, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-60 | |
JESD-30 Code | O-MUPM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 23 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N3632
This table gives cross-reference parts and alternative options found for 2N3632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3632 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN, BIP RF Power | NXP Semiconductors | 2N3632 vs 2N3632 |
2N3632 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Advanced Semiconductor Inc | 2N3632 vs 2N3632 |
2N3632 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, CERAMIC PACKGE-3 | Texas Instruments | 2N3632 vs 2N3632 |
2N3632 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN | Microsemi Corporation | 2N3632 vs 2N3632 |
2N3632 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN | STMicroelectronics | 2N3632 vs 2N3632 |