Part Details for 2N3632 by NXP Semiconductors
Overview of 2N3632 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3632
2N3632 CAD Models
2N3632 Part Data Attributes:
|
2N3632
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3632
NXP Semiconductors
TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-60 | |
Package Description | TO-60, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-60 | |
JESD-30 Code | O-MUPM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 23 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2N3632
This table gives cross-reference parts and alternative options found for 2N3632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3632 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Advanced Semiconductor Inc | 2N3632 vs 2N3632 |
2N3632 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, CERAMIC PACKGE-3 | Texas Instruments | 2N3632 vs 2N3632 |
2N3632 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN | Microsemi Corporation | 2N3632 vs 2N3632 |
2N3632 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN | STMicroelectronics | 2N3632 vs 2N3632 |
2N3632 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Solitron Devices Inc | 2N3632 vs 2N3632 |