There are no models available for this part yet.
Overview of SBY100505T-121Y-S by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS659121YFFT | Texas Instruments | Power Management IC (PMIC) with 4DC/DCs, 10 LDOs, 3 LED Outputs & 32kHz RC Oscillator 81-DSBGA -40 to 85 | |
BQ25121YFPR | Texas Instruments | 700nA Low Iq Highly Integrated Battery Charge Management Solution for Wearables and IoT 25-DSBGA -40 to 85 | |
TPS66121YBGR | Texas Instruments | USB-C/PD high voltage power switch for sink with 5V dead battery LDO 28-DSBGA -10 to 85 |
CAD Models for SBY100505T-121Y-S by Pulse Electronics Corporation
Part Data Attributes for SBY100505T-121Y-S by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
DC Resistance-Max
|
0.5 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.2 A
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
0.5 mm
|
Alternate Parts for SBY100505T-121Y-S
This table gives cross-reference parts and alternative options found for SBY100505T-121Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBY100505T-121Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1005GA121T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | SBY100505T-121Y-S vs CB1005GA121T |
CBM02YTBN121 | Ferrite Chip, | Viking Tech Corp | SBY100505T-121Y-S vs CBM02YTBN121 |
CZB1EGTP121P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | SBY100505T-121Y-S vs CZB1EGTP121P |
CBM02YTKN121 | Ferrite Chip, | Viking Tech Corp | SBY100505T-121Y-S vs CBM02YTKN121 |
CBM02YTBN101 | Ferrite Chip, | Viking Tech Corp | SBY100505T-121Y-S vs CBM02YTBN101 |
FB100505T-121Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | SBY100505T-121Y-S vs FB100505T-121Y-S |
FB02YTYN121 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | SEI Stackpole Electronics Inc | SBY100505T-121Y-S vs FB02YTYN121 |
CBM02YTKN101 | Ferrite Chip, | Viking Tech Corp | SBY100505T-121Y-S vs CBM02YTKN101 |
FBM-10-100505-151T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | SBY100505T-121Y-S vs FBM-10-100505-151T |
CZB1EGTTD121K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | SBY100505T-121Y-S vs CZB1EGTTD121K |