CBM02YTKN121
Description: Ferrite Chip,

Overview of CBM02YTKN121 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CBM02YTKN121 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBM02YTKN121 by Viking Tech Corp

CBM02YTKN121
Viking Tech Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.2 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. CBM02YTKN121
    Viking Tech Corp
    Ferrite Chip,
    VS

Alternate Parts for CBM02YTKN121

This table gives cross-reference parts and alternative options found for CBM02YTKN121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM02YTKN121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBM02YTBN101 Ferrite Chip, Viking Tech Corp CBM02YTKN121 vs CBM02YTBN101
CB1005GA121E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBM02YTKN121 vs CB1005GA121E
CZB1EGTP121P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc CBM02YTKN121 vs CZB1EGTP121P
CBY100505A101B Ferrite Chip, Fenghua (HK) Electronics Ltd CBM02YTKN121 vs CBY100505A101B
CZB1EGTTD121K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc CBM02YTKN121 vs CZB1EGTTD121K
CZB1EGTTD121P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN KOA Speer Electronics Inc CBM02YTKN121 vs CZB1EGTTD121P
FB100505T-121Y-S Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics CBM02YTKN121 vs FB100505T-121Y-S
CBY100505A101T Ferrite Chip, Fenghua (HK) Electronics Ltd CBM02YTKN121 vs CBY100505A101T
MMZ1005S241A Ferrite Chip, 1 Function(s), 0.2A TDK Corporation CBM02YTKN121 vs MMZ1005S241A
ACSB-0402-121-T Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation CBM02YTKN121 vs ACSB-0402-121-T
Part Number Description Manufacturer Compare
CZB2BFTTE601K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CBM02YTKN121 vs CZB2BFTTE601K
BMB2A0450BN3 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN TE Connectivity CBM02YTKN121 vs BMB2A0450BN3
CZB1EGTP121P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc CBM02YTKN121 vs CZB1EGTP121P
FB321616T-700Y-S Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics CBM02YTKN121 vs FB321616T-700Y-S
EMI1266-70 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1266, 2 PIN API Delevan CBM02YTKN121 vs EMI1266-70
CZB2BFTE601P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc CBM02YTKN121 vs CZB2BFTE601P
CB1005GA121E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBM02YTKN121 vs CB1005GA121E
CB1608GA471E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBM02YTKN121 vs CB1608GA471E
SHB-1T3216-202JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation CBM02YTKN121 vs SHB-1T3216-202JT
EBMS100505A121 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), Maxecho Technologies Corp CBM02YTKN121 vs EBMS100505A121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBM02YTKN121 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBM02YTKN121 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CBM02YTKN121 would you like to use for your alert(s)?
  • Please alert me when CBM02YTKN121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBM02YTKN121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBM02YTKN121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBM02YTKN121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBM02YTKN121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBM02YTKN121 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: