Datasheets
CBA3216GK471N4E by: Samwha Electronics

Ferrite Chip, 1 Function(s), 0.2A,

Part Details for CBA3216GK471N4E by Samwha Electronics

Overview of CBA3216GK471N4E by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CBA3216GK471N4E

CBA3216GK471N4E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBA3216GK471N4E Part Data Attributes

CBA3216GK471N4E Samwha Electronics
Buy Now Datasheet
Compare Parts:
CBA3216GK471N4E Samwha Electronics Ferrite Chip, 1 Function(s), 0.2A,
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.5 Ω
Filter Type FERRITE CHIP
Height 0.9 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Output Impedance 470 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A
Width 1.6 mm

Alternate Parts for CBA3216GK471N4E

This table gives cross-reference parts and alternative options found for CBA3216GK471N4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBA3216GK471N4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBA3216GK471N4T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GK471N4E vs CBA3216GK471N4T
CBG321609U601T Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Fenghua (HK) Electronics Ltd CBA3216GK471N4E vs CBG321609U601T
CBA3216GK471N4B Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GK471N4E vs CBA3216GK471N4B
Part Number Description Manufacturer Compare
EMI1266-70 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1266, 2 PIN API Delevan CBA3216GK471N4E vs EMI1266-70
CBA3216GK471N4T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GK471N4E vs CBA3216GK471N4T
74279242LF Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, SMD, 2 PIN Wurth Elektronik CBA3216GK471N4E vs 74279242LF
CZB1JSTTE421M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CBA3216GK471N4E vs CZB1JSTTE421M
CB1608GA471T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CBA3216GK471N4E vs CB1608GA471T
CZB1JSTE421P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc CBA3216GK471N4E vs CZB1JSTE421P
SHB-1T2012-202JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation CBA3216GK471N4E vs SHB-1T2012-202JL
CZB1EGTTD121K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc CBA3216GK471N4E vs CZB1EGTTD121K
FB321611T-501Y-S Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics CBA3216GK471N4E vs FB321611T-501Y-S
CZB1EGTP121P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc CBA3216GK471N4E vs CZB1EGTP121P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBA3216GK471N4E by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBA3216GK471N4E by Samwha Electronics

Select Manufacturer
Which Manufacturer of CBA3216GK471N4E would you like to use for your alert(s)?
  • Please alert me when CBA3216GK471N4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBA3216GK471N4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBA3216GK471N4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBA3216GK471N4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBA3216GK471N4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBA3216GK471N4E by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: