Part Details for CZB1JSTTE421M by KOA Speer Electronics Inc
Overview of CZB1JSTTE421M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZB1JSTTE421M
CZB1JSTTE421M CAD Models
CZB1JSTTE421M Part Data Attributes
|
CZB1JSTTE421M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JSTTE421M
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 420 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for CZB1JSTTE421M
This table gives cross-reference parts and alternative options found for CZB1JSTTE421M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JSTTE421M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMLB-160808-0240A-N8 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTTE421M vs GMLB-160808-0240A-N8 |
CBG160808U181T | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CZB1JSTTE421M vs CBG160808U181T |
FBM0603-501E | VENKEL LTD | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTTE421M vs FBM0603-501E |
CBG160808U301B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CZB1JSTTE421M vs CBG160808U301B |
BMB-1J-0300R-S2 | TE Connectivity | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTTE421M vs BMB-1J-0300R-S2 |
FBM-11-160808-471T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTTE421M vs FBM-11-160808-471T |
GMLB-160808-0300A-N8 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTTE421M vs GMLB-160808-0300A-N8 |
CB1608GA471T | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | CZB1JSTTE421M vs CB1608GA471T |
CZB1JSTE421P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | CZB1JSTTE421M vs CZB1JSTE421P |
FBM0603-451E | VENKEL LTD | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTTE421M vs FBM0603-451E |