Part Details for SA56004AD,112 by NXP Semiconductors
Overview of SA56004AD,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA56004AD,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 1680 |
|
RFQ |
Part Details for SA56004AD,112
SA56004AD,112 CAD Models
SA56004AD,112 Part Data Attributes
|
SA56004AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56004AD,112
NXP Semiconductors
SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SA56004AD,112
This table gives cross-reference parts and alternative options found for SA56004AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56004AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56004AD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004AD,112 vs SA56004AD,118 |
SA56004DD,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004AD,112 vs SA56004DD,112 |
SA56004ED,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004AD,112 vs SA56004ED,112 |
SA56004BD-T | +/-1 deg Cel accurate, SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms - Accuracy on-chip: 2@+60~1003@0~125C; Accuracy remote: 1@+60~1003@0~125C; Assignable addresses: 8 ; Operating temperature: 0~125 C | NXP Semiconductors | SA56004AD,112 vs SA56004BD-T |
SA56004DD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004AD,112 vs SA56004DD,118 |
SA56004ED,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004AD,112 vs SA56004ED,118 |
SA56004HD,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004AD,112 vs SA56004HD,112 |
SA56004GD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | SA56004AD,112 vs SA56004GD |
SA56004FD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | SA56004AD,112 vs SA56004FD |
SA56004GD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004AD,112 vs SA56004GD,118 |