SA56004AD,112 vs SA56004DDP feature comparison

SA56004AD,112

Part not found

Search for SA56004AD,112

SA56004DDP-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description TSSOP8,.19
Reach Compliance Code unknown
Accuracy-Max (Cel) 1 Cel
Body Breadth 3 mm
Body Height 0.875 mm
Body Length or Diameter 3 mm
Housing PLASTIC
Mounting Feature SURFACE MOUNT
Number of Bits 11
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Interface Type 2-WIRE INTERFACE
Package Equivalence Code TSSOP8,.2
Package Shape/Style SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount YES
Termination Type SOLDER
Base Number Matches 1