Part Details for SA56004ED,118 by NXP Semiconductors
Overview of SA56004ED,118 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA56004ED,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1839
|
Newark | Temperature Sensor, 1Deg C, Soic-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Nxp SA56004ED,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1972 |
|
$0.9140 / $2.4200 | Buy Now |
DISTI #
70R8707
|
Newark | Smbus-Compatible, 8-Pin, Remote/Local Digital Temperature Sensor With Overtemperature Alarms/ Reel Rohs Compliant: Yes |Nxp SA56004ED,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.7170 | Buy Now |
DISTI #
SA56004ED,118-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SO Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6732 | Buy Now |
DISTI #
SA56004ED,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO T/R - Tape and Reel (Alt: SA56004ED,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5832 | Buy Now |
DISTI #
771-SA56004ED118
|
Mouser Electronics | Board Mount Temperature Sensors I2C LOC +/- 2OC AND RoHS: Compliant | 7255 |
|
$0.6130 / $1.7600 | Buy Now |
DISTI #
V72:2272_06543690
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2248 Container: Cut Strips | Americas - 237 |
|
$0.5342 / $1.0593 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5210 | Buy Now |
DISTI #
74066672
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2435 |
|
$0.6438 / $0.9200 | Buy Now |
DISTI #
65170399
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2248 | Americas - 237 |
|
$0.5342 / $0.8180 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 27 |
|
$0.6777 / $1.1295 | Buy Now |