SA56004AD,112
vs
SA56004BD-T
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Package Description |
|
SOP8,.25
|
Reach Compliance Code |
|
unknown
|
Accuracy-Max (Cel) |
|
1 Cel
|
Body Breadth |
|
3.9 mm
|
Body Height |
|
1.35 mm
|
Body Length or Diameter |
|
4.9 mm
|
Housing |
|
PLASTIC
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Bits |
|
11
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Interface Type |
|
2-WIRE INTERFACE
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape/Style |
|
RECTANGULAR
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Surface Mount |
|
YES
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|
Compare SA56004BD-T with alternatives