-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose dual bipolar timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 14 Pin, Plastic, SOP | 100 |
|
$0.4380 / $0.6570 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE DUAL BIPOLAR TIMER 2 Func, 0.5MHz, BIPolar, PDSO14 RoHS: Compliant | Europe - 1285 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA556D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SA556D
STMicroelectronics
General purpose dual bipolar timer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SA556D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA556D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556CDRG4 | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | SA556D vs TLC556CDRG4 |
LM556CMX | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14 | Texas Instruments | SA556D vs LM556CMX |
TLC556MDREP | DUAL PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SA556D vs TLC556MDREP |
TLC556CDG4 | 15V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | SA556D vs TLC556CDG4 |
LM556CM | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | SA556D vs LM556CM |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | SA556D vs NE556DR2 |
NE556DG4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SA556D vs NE556DG4 |
LM556CMX/NOPB | Dual Timer 14-SOIC 0 to 70 | Texas Instruments | SA556D vs LM556CMX/NOPB |
TLC556CD | 15V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | SA556D vs TLC556CD |
LM556CMX | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | SA556D vs LM556CMX |