Part Details for RT1206BRE07147RL by YAGEO Corporation
Overview of RT1206BRE07147RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRE07147RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRE07147RL-ND
|
DigiKey | RES SMD 147 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now |
DISTI #
RT1206BRE07147RL
|
Avnet Americas | Resistor Thin Film 147Ohm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRE07147RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 | Buy Now |
DISTI #
603-RT1206BRE07147RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0980 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 147 Ohms 0.1% 1/4W 50PPM SMT | 0 |
|
$0.1919 / $0.2207 | RFQ |
Part Details for RT1206BRE07147RL
RT1206BRE07147RL CAD Models
RT1206BRE07147RL Part Data Attributes
|
RT1206BRE07147RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRE07147RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRE07147RL
This table gives cross-reference parts and alternative options found for RT1206BRE07147RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE07147RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q1470ATL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206BRE07147RL vs WF12Q1470ATL |
NTRA12HB1470DTRQYF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRE07147RL vs NTRA12HB1470DTRQYF |
AR06BPC2V1470N | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRE07147RL vs AR06BPC2V1470N |
NTRA12HA1470DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRE07147RL vs NTRA12HA1470DTR1KQYF |
RP73PG2B147RBTDF | Fixed Resistor, Thin Film, 0.33W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE07147RL vs RP73PG2B147RBTDF |
RT1206WRE13147RL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRE07147RL vs RT1206WRE13147RL |
NTRH13B1470DTRF | Fixed Resistor, Thin Film, 0.333W, 147ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206BRE07147RL vs NTRH13B1470DTRF |
AR06BTDO1470 | Fixed Resistor, Thin Film, 0.3333W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE07147RL vs AR06BTDO1470 |
HPTF1206-TC-1470AT | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206BRE07147RL vs HPTF1206-TC-1470AT |
SF12Q1470BTL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRE07147RL vs SF12Q1470BTL |