Part Details for WF12Q1470ATL by Walsin Technology Corporation
Overview of WF12Q1470ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q1470ATL
WF12Q1470ATL CAD Models
WF12Q1470ATL Part Data Attributes
|
WF12Q1470ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q1470ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q1470ATL
This table gives cross-reference parts and alternative options found for WF12Q1470ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q1470ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HB1470DTRQYF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q1470ATL vs NTRA12HB1470DTRQYF |
AR06BPC2V1470N | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q1470ATL vs AR06BPC2V1470N |
NTRA12HA1470DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q1470ATL vs NTRA12HA1470DTR1KQYF |
RP73PG2B147RBTDF | Fixed Resistor, Thin Film, 0.33W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q1470ATL vs RP73PG2B147RBTDF |
RT1206WRE13147RL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q1470ATL vs RT1206WRE13147RL |
NTRH13B1470DTRF | Fixed Resistor, Thin Film, 0.333W, 147ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | WF12Q1470ATL vs NTRH13B1470DTRF |
AR06BTDO1470 | Fixed Resistor, Thin Film, 0.3333W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q1470ATL vs AR06BTDO1470 |
HPTF1206-TC-1470AT | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Q1470ATL vs HPTF1206-TC-1470AT |
SF12Q1470BTL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q1470ATL vs SF12Q1470BTL |
NTRH12B1470DTRF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q1470ATL vs NTRH12B1470DTRF |