Part Details for RP73PG2B147RBTDF by TE Connectivity
Overview of RP73PG2B147RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B147RBTDF
RP73PG2B147RBTDF CAD Models
RP73PG2B147RBTDF Part Data Attributes
|
RP73PG2B147RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B147RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B147RBTDF
This table gives cross-reference parts and alternative options found for RP73PG2B147RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B147RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRE10147RL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PG2B147RBTDF vs RT1206BRE10147RL |
WF12Q1470BTL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73PG2B147RBTDF vs WF12Q1470BTL |
AR06BBDV1470 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PG2B147RBTDF vs AR06BBDV1470 |
AS1206Q1470A-T5 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PG2B147RBTDF vs AS1206Q1470A-T5 |
NTRA12HA1470DTRQYF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PG2B147RBTDF vs NTRA12HA1470DTRQYF |
AT1206BRE07147RL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73PG2B147RBTDF vs AT1206BRE07147RL |
RP73G2B147RATD | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B147RBTDF vs RP73G2B147RATD |
AR06BTDO1470N | Fixed Resistor, Thin Film, 0.333W, 147ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73PG2B147RBTDF vs AR06BTDO1470N |
RT1206BRE13147RL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B147RBTDF vs RT1206BRE13147RL |
AR06BTDV1470 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PG2B147RBTDF vs AR06BTDV1470 |