Part Details for AR06BPC2V1470N by Token Electronics Industry Co Ltd
Overview of AR06BPC2V1470N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC2V1470N
AR06BPC2V1470N CAD Models
AR06BPC2V1470N Part Data Attributes
|
AR06BPC2V1470N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC2V1470N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC2V1470N
This table gives cross-reference parts and alternative options found for AR06BPC2V1470N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC2V1470N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q1470ATL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06BPC2V1470N vs WF12Q1470ATL |
NTRA12HB1470DTRQYF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC2V1470N vs NTRA12HB1470DTRQYF |
NTRA12HA1470DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC2V1470N vs NTRA12HA1470DTR1KQYF |
RP73PG2B147RBTDF | Fixed Resistor, Thin Film, 0.33W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC2V1470N vs RP73PG2B147RBTDF |
RT1206WRE13147RL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BPC2V1470N vs RT1206WRE13147RL |
NTRH13B1470DTRF | Fixed Resistor, Thin Film, 0.333W, 147ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BPC2V1470N vs NTRH13B1470DTRF |
AR06BTDO1470 | Fixed Resistor, Thin Film, 0.3333W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC2V1470N vs AR06BTDO1470 |
HPTF1206-TC-1470AT | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC2V1470N vs HPTF1206-TC-1470AT |
SF12Q1470BTL | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC2V1470N vs SF12Q1470BTL |
NTRH12B1470DTRF | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC2V1470N vs NTRH12B1470DTRF |